Manufacturer Part #
PWM-40-24
100 - 277Vac, 40.08W, 24V, [0-10V, PWM...], IP67 LED Driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL PWM-40-24 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL PWM-40-24 - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 277VAC |
| Max Output Power: | 40.08W |
| Output Voltage: | 24V |
| Input Power Factor: | 0.92 |
| Efficiency: | 89% |
| Certifications: | CB,CE,cUL,ENEC,UL |
| IP Rating: | IP67 - Outdoor Lighting Rating |
| Dimming Control: | Potentiometer,PWM,0-10V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$30.90
3
$30.45
5
$30.25
15
$29.81
25+
$29.43
Product Variant Information section
Available Packaging
Package Qty:
1 per Box