text.skipToContent text.skipToNavigation

Manufacturer Part #

VLM100E-24

VLM100 Series 96 W 4 A 24V Non-Dimmable LED Drivers

ECAD Model:
Mfr. Name: ERP Power
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ERP Power VLM100E-24 - Technical Attributes
Attributes Table
Nominal Input Voltage: 220VAC to 240VAC
Max Output Power: 96W
Output Voltage: 24V
Input Power Factor: 0.9
Efficiency: 92%
Certifications: CB,CE,ENEC
IP Rating: IP20
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,460.00
USD
Quantity
Unit Price
1
$17.77
3
$17.55
10
$17.31
20
$17.18
40+
$16.92
Product Variant Information section