Manufacturer Part #
VZM060W-24
100 - 277Vac, 60W, 24V, [0-10V], IP20 LED Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ERP Power | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ERP Power VZM060W-24 - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 277VAC |
| Max Output Power: | 60W |
| Output Voltage: | 24V |
| Input Power Factor: | 0.9 |
| Efficiency: | 90% |
| Certifications: | cUL,FCC,UL,UL Class P |
| IP Rating: | IP20 - Indoor Lighting Only |
| Dimming Control: | 0-10V |
Features & Applications
Programming tool required, part number "NFC_WAND"
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$31.50
3
$31.05
5
$30.84
15
$30.40
25+
$30.00
Product Variant Information section
Available Packaging
Package Qty:
1 per Box