Manufacturer Part #
CDM-14-3018-90-36-DW02
CHM-9 Series 35.5 V 1745 lm 97 CRI White Warm Dimming LED Spot Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Luminus Devices | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:150 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Luminus Devices CDM-14-3018-90-36-DW02 - Technical Attributes
Attributes Table
| Dimensions: | 24 x 20 x 1.58 mm |
| Color: | Warm White |
| CCT: | 3000K |
| CRI: | 95 |
| Typical Flux: | 1920lm |
| Nominal Current: | 600mA |
| Maximum Temperature: | 105°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
150+
$5.71
Product Variant Information section
Available Packaging
Package Qty:
150 per Tray