Manufacturer Part #
CLM-9-30-90-36-AC40-F5-3
CLM-9 Series 3000K Ø 9mm 90 CRI 36 V White LED Generation 4 COB Arrays
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Luminus Devices | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:400 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Luminus Devices CLM-9-30-90-36-AC40-F5-3 - Product Specification
Luminus Devices CLM-9-30-90-36-AC40-F5-3 - Technical Attributes
Attributes Table
| Color: | Warm White |
| CCT: | 3000K |
| CRI: | 90 |
| Minimum Flux: | 1030lm |
| Typical Flux: | 1110lm |
| Nominal Current: | 250mA |
| Maximum Current: | 900mA |
| Test Temperature: | 85°C |
| Maximum Temperature: | 140°C |
| Application 1: | Retail |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
10
$1.96
25
$1.93
50
$1.91
125
$1.88
250+
$1.84
Product Variant Information section
Available Packaging
Package Qty:
400 per Tray