Manufacturer Part #
BXRV-TR-2765G-20A0-A-23
Vesta Tunable White 13mm COB (Gen 2) 2700-6500K 90CRI 2000lm 110lm/W
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bridgelux | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tube |
||||||||||
| Date Code: | 2523 | ||||||||||
Product Specification Section
Bridgelux BXRV-TR-2765G-20A0-A-23 - Technical Attributes
Attributes Table
| Dimension: | 18.8 x 18.8 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
25
$6.49
50
$6.45
75
$6.43
100
$6.41
125+
$6.36
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube