Manufacturer Part #
L1I0-0940955800000
940nm LUXEON IR Domed Asymmetric
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Features & Applications
Lumileds has introduced additions to its LUXEON IR Domed Line of infrared LED emitters, offering a marked increase in DC drive-current capability up to 1.5A, and pulse current up to 5.0A.
APPLICATIONS
• Biometric identification
• Virtual reality and augmented reality headsets
• Machine vision
• Surveillance cameras
• Security and access-control equipment
• User interface controls
FEATURES
• Forward voltage:
• 3.2V for 850nm emitters
• 2.9V for 940nm emitters
• Full-width half-maximum spectrum
• 35nm for 850nm emitters
• 50nm for 940nm emitters
• 2.5W/°C thermal resistance
• 145°C maximum junction temperature
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$1.82
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel