text.skipToContent text.skipToNavigation

Manufacturer Part #

MP7770GF-Z

2x45W Stereo Single End or 90W Mono BTL Class D Audio Amplifier

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP7770GF-Z - Technical Attributes
Attributes Table
Type: Class D
No of Channels: 2
Output Type: Stereo
Supply Voltage-Max: 40V
Output Power: 90W
Operating Temp Range: -40°C to +125°C
Power Supply Rejection Ratio: -60dB
Package Style:  TSSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,350.00
USD
Quantity
Unit Price
2,500+
$1.74
Product Variant Information section