Manufacturer Part #
PAM8013AKR
Single Channel 3 W 4 Ω Mono Class D Audio Amplifier - UFLGA-1515-9
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated PAM8013AKR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated PAM8013AKR - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Supply Voltage-Max: | 5.5V |
| Output Power: | 3W |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.173
6,000
$0.171
9,000
$0.17
12,000
$0.169
15,000+
$0.167
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount