
Manufacturer Part #
PAM8014AZR
PAM8014 Series 3.2 W Mono Class D Audio Amplifier - WLBGA-9
Product Specification Section
Diodes Incorporated PAM8014AZR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated PAM8014AZR - Technical Attributes
Attributes Table
No of Channels: | 1 |
Gain: | 18dB |
Supply Voltage-Max: | 5.5V |
Output Power: | 3.2W |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.168
6,000
$0.166
9,000
$0.165
12,000
$0.164
15,000+
$0.162
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount