text.skipToContent text.skipToNavigation

Manufacturer Part #

STA333W13TR

STA333W Series 20V 2-Channel High-Efficiency Digital Audio System - PowerSSO-36

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STA333W13TR - Technical Attributes
Attributes Table
No of Channels: 2
Gain: 48dB
Supply Voltage-Max: 20V
Output Power: 20W
Package Style:  POWERSSO-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,460.00
USD
Quantity
Unit Price
1,000
$1.46
2,000+
$1.44
Product Variant Information section