text.skipToContent text.skipToNavigation

Manufacturer Part #

STA50813TR

IC AMP AUDIO 40V QUAD POWERSO36

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STA50813TR - Technical Attributes
Attributes Table
Type: Class D
No of Channels: 2
Output Type: Mono, Stereo
Supply Voltage-Max: 36V
Operating Temp Range: -40°C to +90°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$2,772.00
USD
Quantity
Unit Price
600
$4.62
1,200+
$4.56
Product Variant Information section