Manufacturer Part #
AS324MTR-G1
OpAmp General Purpose SO-14 T&R 4K
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2331 | ||||||||||
Product Specification Section
Diodes Incorporated AS324MTR-G1 - Product Specification
Diodes Incorporated AS324MTR-G1 - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Input Offset Voltage-Max: | 5mV |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.0851
8,000
$0.0837
12,000
$0.0829
20,000
$0.0819
40,000+
$0.0798
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount