text.skipToContent text.skipToNavigation

Manufacturer Part #

ICL7611DCBAZ

ICL7611 Series 16 V 1.4 MHz 1.6 V/μs CMOS Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ICL7611DCBAZ - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 1.6V/µs
Input Offset Voltage-Max: 15mV
Gain Bandwidth Product: 1.4MHz
Average Bias Current-Max: 400pA
Supply Voltage: 2V to 16V
Common Mode Rejection Ratio: 96dB
Supply Current: 0.1mA
Output Type: CMOS
Power Supply Rejection Ratio: 94dB
Operating Temp Range: 0°C to 70°C
DC Voltage Gain: 104dB
Low Noise: 100nV/√Hz
Output Current: 40mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The ICL7611DCBAZ is a 1.4 MHz low power CMOS operational amplifier. It is available in 8 pin SOIC package.

This device provides high performance operation at low supply voltages and selectable quiescent currents, and are an ideal design tool when ultra low input current and low power dissipation are desired. It operates at supply voltages ranging from ±1 V to ±8 V, and may be operated from a single Lithium cell.

Features:

  • Wide Operating Voltage Range . . . . . . . . . . . ±1 V to ±8 V
  • High Input Impedance . . . . . . . . . . . . . . . . . . . . . . 1012 Ω
  • Programmable Power Consumption . . . . . Low as 20 μW
  • Input Current Lower Than BIFETs . . . . . . . . . . . 1 pA (Typ)
  • Output Voltage Swing . . . . . . . . . . . . . . . . . . . V+ and V-
  • Input Common Mode Voltage Range Greater Than Supply Rails (ICL7612)
  • Pb-Free Plus Anneal Available (RoHS Compliant)

Applications:

  • Portable Instruments
  • Telephone Headsets
  • Hearing Aid/Microphone Amplifiers
  • Meter Amplifiers
  • Medical Instruments
  • High Impedance Buffers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1960
Multiple Of:
98
Total
$3,194.80
USD
Quantity
Unit Price
10
$1.74
30
$1.72
125
$1.69
300
$1.68
1,250+
$1.63
Product Variant Information section