Manufacturer Part #
ISL28005FH20Z-T7A
ISL28005 Series 2.7 - 28 V 110 kHz Current Sense Amplifier - SOT-23-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL28005FH20Z-T7A - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Slew Rate-Nom: | 0.67V/µs |
| Input Offset Voltage-Max: | 500µV |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Features & Applications
The ISL28005FH20Z-T7A is a micropower, uni-directional high-side and low-side current sense amplifier. It is available in 5 pin SOT-23 package.
This device features a proprietary rail-to-rail input current sensing amplifier. It is ideal for high side current sense applications where the sense voltage is usually much higher than the amplifier supply voltage.
Features:
- Low Power Consumption. . . . . . . . . . . . . 50 μA,Typ
- Supply Range . . . . . . . . . . . . . . . . . . . . .2.7 V to 28 V
- Wide Common Mode Input. . . . . . . . . . . . 0 V to 28 V
- Fixed Gain Versions
- ISL28005-20 . . . . . . . . . . . . . . . . . . . . 20 V/V
- Operating Temperature Range. . . . . . . . .-40 °C to +125 °C
- Package. . . . . . . . . . . . . . . . . . . . . . . . . 5 Ld SOT-23
Applications:
- Power Management/Monitors
- Power Distribution and Safety
- DC/DC, AC/DC Converters
- Battery Management /Charging
- Automotive Power Distribution
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
250
$1.61
500
$1.60
750
$1.59
1,250+
$1.57
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount