Manufacturer Part #
ISL28213FHZ-T7
ISL28213 Series 1.8 - 5.5 V 2 MHz 1 V/us Dual Operational Amplifier - SOT-23-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL28213FHZ-T7 - Technical Attributes
Attributes Table
| Amplifier Type: | General Purpose |
| No of Channels: | 2 |
| Slew Rate-Nom: | 1V/µs |
| Input Offset Voltage-Max: | 4mV |
| Gain Bandwidth Product: | 2MHz |
| Average Bias Current-Max: | 20pA |
| Supply Voltage: | 1.8V to 5.5V |
| Common Mode Rejection Ratio: | 72dB |
| Supply Current: | 90µA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 71dB |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 85dB |
| Low Noise: | 29nV/√Hz |
| Output Current: | 22mA |
| Moisture Sensitivity Level: | 2 |
| Package Style: | SOT-23-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The ISL28213FHZ-T7 is a dual channel general purpose micropower, rail-to-rail input and output operational amplifier. It is available in 8 pin SOT-23 package.
This device features a low supply current of 130 µA maximum per channel at room temperature, a low bias current and a wide input voltage range, which enables the ISL28x13 devices to be excellent general purpose op-amps for a wide range of applications.
Features:
- Low current consumption . . . . . . . . . . . . .130 µA
- Wide supply range . . . . . . . . . . . . . . . . . 1.8 V to 5.5 V
- Gain bandwidth product . . . . . . . . . . . . . .2 MHz
- Input bias current. . . . . . . . . . . . . . . . . . 20 pA, Max.
- Operating temperature range. . . . . . . . .-40°C to +125°C
- Packages
- ISL28213 (Dual). . . . . . . . . . . . . SOT23-8
Applications:
- Power supply control/regulation
- Process control
- Signal gain/buffers
- Active filters
- Current shunt sensing
- Trans-impedance amps
View the available ISL2821x series of operational amplifiers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.275
6,000
$0.27
12,000+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-8
Mounting Method:
Surface Mount