Manufacturer Part #
ISL28230FBZ
ISL28230: 5.5 V 20 µA 400 kHz Dual Low Drift RRIO Operational Amplifier - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:98 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL28230FBZ - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
MPQ/MOQ Change
02/18/2015
Details and Download
This advisory is to inform you that Intersil has updated the minimum line quantity (MLQ) for the parts listed in this notice. These changes will affect all orders placed on the books on or after 3/1/2015 but will not affect any orders currently on the books or placed on the books prior to that date.
Part Status:
Active
Active
Renesas ISL28230FBZ - Technical Attributes
Attributes Table
| Amplifier Type: | General Purpose |
| No of Channels: | 2 |
| Slew Rate-Nom: | 0.2V/µs |
| Input Offset Voltage-Max: | 40µV |
| Gain Bandwidth Product: | 400kHz |
| Average Bias Current-Max: | 700pA |
| Supply Voltage: | 1.8V to 5.5V |
| Common Mode Rejection Ratio: | 125dB |
| Supply Current: | 20µA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 138dB |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 150dB |
| Low Noise: | 65nV/√Hz |
| Output Current: | 15mA |
| Moisture Sensitivity Level: | 2 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
98
$1.08
294
$1.05
490
$1.04
1,960
$1.01
2,940+
$0.99
Product Variant Information section
Available Packaging
Package Qty:
98 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount