Manufacturer Part #
ISL28633FVZ-T13
SP Amp INSTR Amp Single ±2.75V/5.5V 14-Pin TSSOP
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL28633FVZ-T13 - Technical Attributes
Attributes Table
| Amplifier Type: | Programmable Gain |
| No of Channels: | 1 |
| Slew Rate-Nom: | 0.28V/µs |
| Input Offset Voltage-Max: | 5µV |
| Gain Bandwidth Product: | 2.3MHz |
| Average Bias Current-Max: | 400pA |
| Supply Voltage: | 2.5V to 5.5V |
| Common Mode Rejection Ratio: | 150dB |
| Supply Current: | 3mA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 140dB |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 140dB |
| Low Noise: | 17nV/√Hz |
| Output Current: | 45mA |
| Moisture Sensitivity Level: | 2 |
| Package Style: | TSSOP-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500+
$3.33
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount