text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2903M8-13

LM2903M8 Series 36 V 16 mA Dual and Quad Differential Comparator - MSOP-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Diodes Incorporated LM2903M8-13 - Technical Attributes
Attributes Table
Amplifier Type: Precision
No of Channels: 2
Input Offset Voltage-Max: 15mV
Average Bias Current-Max: 0.25µA
Supply Voltage: 2V to 36V
Supply Current: 600A
Output Type: CMOS / TTL
Operating Temp Range: -40°C to +125°C
Output Current: 16A
Moisture Sensitivity Level: 1
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$104.75
USD
Quantity
Unit Price
2,500
$0.0419
7,500
$0.0409
12,500
$0.0405
50,000
$0.0392
75,000+
$0.0384
Product Variant Information section