text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33078D

MC33078 Series 15 V 15 MHz Low Voltage Dual Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics MC33078D - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 7V/µs
Input Offset Voltage-Max: 2mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
100
Total
$1,280.00
USD
Quantity
Unit Price
100
$0.34
400
$0.335
1,500
$0.325
3,000
$0.32
7,500+
$0.31
Product Variant Information section