text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6051T-E/OT

MCP6051 Series 6 V 385 kHz General Purpose Operational Amplifier - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Microchip MCP6051T-E/OT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 0.15V/µs
Input Offset Voltage-Max: 150µV
Gain Bandwidth Product: 385kHz
Average Bias Current-Max: 100pA
Supply Voltage: 1.8V to 6V
Common Mode Rejection Ratio: 91dB
Output Type: Rail to Rail
Power Supply Rejection Ratio: 87dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 115dB
Phase Margin: 61°
Low Noise: 34nV/√Hz
Output Current: 26mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The MCP6051T-E/OT is a High Precision Operational Amplifier with single supply of 1.8 V to 6 V, gain bandwidth product of 385 kHz and low quiescent current of 30 µA, available in SOT-23-5 surface mount package.

Features:

  • Low Offset Voltage: ±150 µV (maximum)
  • Low Quiescent Current: 30 µA (typical)
  • Rail-to-Rail Input and Output
  • Wide Supply Voltage Range: 1.8 V to 6.0 V
  • Gain Bandwidth Product: 385 kHz (typical)
  • Unity Gain Stable
  • Extended Temperature Range: -40°C to +125°C
  • No Phase Reversal

Applications:

  • Automotive
  • Portable Instrumentation
  • Sensor Conditioning
  • Battery Powered Systems
  • Medical Instrumentation
  • Test Equipment
  • Analog Filters

View the MCP6 Series of Op Amps

Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,145.00
USD
Quantity
Unit Price
3,000+
$0.715
Product Variant Information section