Manufacturer Part #
MCP6402T-E/SN
MCP6402 Series 6 V 1 MHz Rail to Rail CMOS SMT Operational Amplifier - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3300 per Std. Mfr. Pkg Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Microchip MCP6402T-E/SN - Product Specification
Shipping Information:
ECCN:
PCN Information:
*** Update for PCN 110836 ***Revision History: February 11, 2025: Issued initial notification.October 30, 2025: Issued final notification.Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families of 120k technology available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated First Ship Date: 14 November 2025 (date code: 2546)
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Microchip has released a new Datasheet for the MCP6401 0.9uA, Rail-to-Rail Input/Output Op Amps of devices.Notification Status: FinalDescription of Change:1. Updated Section “Features” to specify AECQ100 qualifications.2. Updated 1.2 “MCP6401/1R/1U/2/4 Electrical Specifications” table.3. Updated Section 6.0 “Packaging Information”.4. Added Product Identification System (Automotive) section.Impacts to Data Sheet: See above details.Reason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 29 Mar 2023
Part Status:
Microchip MCP6402T-E/SN - Technical Attributes
| Amplifier Type: | CMOS |
| No of Channels: | 2 |
| Slew Rate-Nom: | 0.5V/µs |
| Input Offset Voltage-Max: | 5.5mV |
| Gain Bandwidth Product: | 1MHz |
| Average Bias Current-Max: | 100pA |
| Supply Voltage: | 1.8V to 6V |
| Common Mode Rejection Ratio: | 78dB |
| Supply Current: | 45µA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 78dB |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 110dB |
| Phase Margin: | 65° |
| Low Noise: | 28nV/√Hz |
| Output Current: | 15mA |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3300 per Std. Mfr. Pkg
Package Style:
SOIC-8
Mounting Method:
Surface Mount