Manufacturer Part #
MCP6N16-001E/MS
SINGLE, ZERO-DRIFT INSTRUMENTATION AMP, E TEMP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tube Package Style:MSOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip MCP6N16-001E/MS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MCP6N16-001E/MS - Technical Attributes
Attributes Table
| Amplifier Type: | Instrumentation |
| No of Channels: | 1 |
| Input Offset Voltage-Max: | 85µV |
| Gain Bandwidth Product: | 35MHz |
| Average Bias Current-Max: | 100pA |
| Supply Voltage: | 1.8V to 5.5V |
| Common Mode Rejection Ratio: | 130dB |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 128dB |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 125dB |
| Phase Margin: | 70° |
| Low Noise: | 950nV/√Hz |
| Output Current: | 35mA |
| Package Style: | MSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$2.12
30
$2.08
125
$2.04
400
$2.02
1,500+
$1.96
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
MSOP-8
Mounting Method:
Surface Mount