text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6S21T-I/SN

MCP6S21 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6S21T-I/SN - Technical Attributes
Attributes Table
Amplifier Type: Programmable Gain
No of Channels: 1
3dB Bandwidth-Min: 12MHz
Slew Rate-Nom: 4V/µs
Input Offset Voltage-Max: 275µV
Average Bias Current-Max: 1pA
Supply Voltage: 2.5V to 5.5V
Supply Current: 1mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 85dB
Operating Temp Range: -40°C to +125°C
Low Noise: 10nV/√Hz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,300
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3300
Multiple Of:
3300
Total
$3,960.00
USD
Quantity
Unit Price
3,300+
$1.20
Product Variant Information section