text.skipToContent text.skipToNavigation

Manufacturer Part #

TS1854IDT

IC OPAMP GP 630KHZ RRO 14SO

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS1854IDT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 0.25V/µs
Input Offset Voltage-Max: 3mV
Gain Bandwidth Product: 656kHz
Average Bias Current-Max: 63nA
Supply Voltage: 1.8V to 6V
Common Mode Rejection Ratio: 95dB
Supply Current: 162µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 90dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 104dB
Phase Margin: 60°
Low Noise: 40nV/√Hz
Output Current: 48mA
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$550.00
USD
Quantity
Unit Price
2,500
$0.22
10,000
$0.215
37,500+
$0.21
Product Variant Information section