text.skipToContent text.skipToNavigation

Manufacturer Part #

TS613IDT

TS613 Series 6 V 130 MHz Dual Wide Band Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1431
Product Specification Section
STMicroelectronics TS613IDT - Technical Attributes
Attributes Table
Amplifier Type: Voltage Feedback
No of Channels: 2
Slew Rate-Nom: 40V/µs
Input Offset Voltage-Max: 6mV
Gain Bandwidth Product: 130MHz
Average Bias Current-Max: 15µA
Supply Voltage: 2.5V to 6V
Power Dissipation: 715mW
Common Mode Rejection Ratio: 108dB
Supply Current: 11mA
Operating Temp Range: -40°C to +85°C
Phase Margin: 60°
Low Noise: 3nV/√Hz
Output Current: 320mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$4,575.00
USD
Quantity
Unit Price
2,500+
$1.83
Product Variant Information section