text.skipToContent text.skipToNavigation

Manufacturer Part #

TSB512IYDT

Operational Amplifiers - Op Amps SO 08 .15 JEDEC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2204
Product Specification Section
STMicroelectronics TSB512IYDT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 3V/µs
Input Offset Voltage-Max: 1.5mV
Gain Bandwidth Product: 6MHz
Supply Voltage: 2.7V to 36V
Common Mode Rejection Ratio: 120dB
Supply Current: 1.8mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 125dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 125dB
Phase Margin: 45°
Low Noise: 12nV/√Hz
Output Current: 50mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
165
USA:
165
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.58
USD
Quantity
Unit Price
1
$0.58
15
$0.545
75
$0.525
250
$0.51
1,250+
$0.48