Manufacturer Part #
TSB571IYLT
Low-power, 2.5 MHz, RR IO, 36 V BiCMOS operational amplifier
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2231 | ||||||||||
Product Specification Section
STMicroelectronics TSB571IYLT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TSB571IYLT - Technical Attributes
Attributes Table
| Amplifier Type: | General Purpose |
| No of Channels: | 1 |
| Slew Rate-Nom: | 1V/µs |
| Input Offset Voltage-Max: | 1.5mV |
| Gain Bandwidth Product: | 2.5MHz |
| Supply Voltage: | 4V to 36V |
| Common Mode Rejection Ratio: | 129dB |
| Supply Current: | 380µA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 104dB |
| Operating Temp Range: | -40°C to +125°C |
| Phase Margin: | 50° |
| Output Current: | 65mA |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.515
15
$0.485
75
$0.47
300
$0.455
1,500+
$0.43
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount