text.skipToContent text.skipToNavigation

Manufacturer Part #

TSC210ICT

TSC210 Series 1 Channel 25 kHz 2.7 to 26 V Current Sense Amplifier SC-70-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2041
Product Specification Section
STMicroelectronics TSC210ICT - Technical Attributes
Attributes Table
Amplifier Type: Current Sense
No of Channels: 1
3dB Bandwidth-Min: 25kHz
Slew Rate-Nom: 0.2V/µs
Input Offset Voltage-Max: 35µV
Supply Voltage: 2.7V to 26V
Common Mode Rejection Ratio: 140dB
Supply Current: 65µA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SC-70-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.70
USD
Quantity
Unit Price
1
$0.695
15
$0.65
75
$0.63
300
$0.61
1,500+
$0.58