text.skipToContent text.skipToNavigation

Manufacturer Part #

TSC211IYCT

TSC211 Series 1 Channel 8 kHz 2.7 to 26 V Current Sense Amplifier SC-70-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2452
Product Specification Section
STMicroelectronics TSC211IYCT - Technical Attributes
Attributes Table
Amplifier Type: Current Sense
No of Channels: 1
Slew Rate-Nom: 0.075V/µs
Input Offset Voltage-Max: 35µV
Gain Bandwidth Product: 8kHz
Average Bias Current-Max: 35µA
Supply Voltage: 2.7V to 26V
Common Mode Rejection Ratio: 140dB
Supply Current: 65µA
Output Type: Push Pull
Power Supply Rejection Ratio: 140dB
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SC-70-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.55
USD
Quantity
Unit Price
1
$1.55
15
$1.41
75
$1.33
300
$1.26
1,500+
$1.17