Manufacturer Part #
TSU114IQ4T
TSU114 Series 5.5 V 11.5 kHz High Accuracy CMOS Operational Amplifier - QFN-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:QFN-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1848 | ||||||||||
Product Specification Section
STMicroelectronics TSU114IQ4T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TSU114IQ4T - Technical Attributes
Attributes Table
| Amplifier Type: | CMOS |
| No of Channels: | 4 |
| Slew Rate-Nom: | 2.7V/µs |
| Input Offset Voltage-Max: | 150µV |
| Gain Bandwidth Product: | 11.5MHz |
| Supply Voltage: | 1.5V to 5.5V |
| Supply Current: | 950nA |
| Output Type: | Rail to Rail |
| Operating Temp Range: | -40°C to +85°C |
| Output Current: | 45mA |
| Package Style: | QFN-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The TSU111, 112 and 114 from STMicroelectronics are operational amplifiers which may be used in circuits supplied by a lithium-ion coin cell battery, or by a regulated voltage in low-power applications.
APPLICATIONS
• Sensor signal conditioning
• Battery-powered and portable devices
FEATURES
• 3.6μVp-p noise over 0.1Hz to 10Hz bandwidth
• Rail-to-rail input and output
• 10pA input bias current at 25°C
• 4kV ESD rating on the human body model
Pricing Section
Global Stock:
746
USA:
746
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$1.26
15
$1.22
75
$1.19
300
$1.18
1,500+
$1.14
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
QFN-16
Mounting Method:
Surface Mount