text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV324IPT

TSSOP 14 BODY 4.4 PITCH 0.65

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2437
Product Specification Section
STMicroelectronics TSV324IPT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 3mV
Gain Bandwidth Product: 1.4MHz
Average Bias Current-Max: 130nA
Supply Voltage: 2.5V to 6V
Common Mode Rejection Ratio: 85dB
Supply Current: 500µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 90dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 92dB
Phase Margin: 55°
Low Noise: 27nV/√Hz
Output Current: 80mA
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications
The TSV324IPT (dual and quad) are low voltage versions of the LM358 and LM324 commodity operational amplifiers. The TSV321 is the single version. The TSV324 are able to operate with voltages as low as 2.5 V and feature both I/O rail-to-rail.

These features make the TSV321 family ideal for active filters, general purpose low-voltage applications, and general purpose portable devices.

Features:

  • Operating range VCC = 2.5 V to 6 V
  • Rail-to-rail input and output
  • Extended Vicm (VDD - 0.2 V to VCC + 0.2 V)
  • Capable of driving a 32 Ω load resistor
  • High stability: 500 pF
  • Available in SOT23-5 micropackage
  • Operating temperature range: -40° C, +125° C

Applications:

  • Battery-powered applications
  • Audio driver (headphone driver)
  • Sensor signal conditioning
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,387.50
USD
Quantity
Unit Price
2,500
$0.555
5,000+
$0.54