Manufacturer Part #
TSV358AIST
TSV358 Series 6 V 1.4 MHz Dual Rail to Rail Low Power Operational Amp - MSOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Package Style:MSOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2228 | ||||||||||
Product Specification Section
STMicroelectronics TSV358AIST - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TSV358AIST - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Slew Rate-Nom: | 0.6V/µs |
| Input Offset Voltage-Max: | 1mV |
| Package Style: | MSOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$1.38
15
$1.26
100
$1.17
400
$1.11
2,000+
$1.04
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Package Style:
MSOIC-8
Mounting Method:
Surface Mount