text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV6291AICT

TVS6291A Series 5.5 V 1.3 MHz Single CMOS Operational Amplifier - SC-70-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1430
Product Specification Section
STMicroelectronics TSV6291AICT - Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 0.5V/µs
Input Offset Voltage-Max: 0.8mV
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,155.00
USD
Quantity
Unit Price
3,000
$0.385
6,000
$0.38
9,000+
$0.375
Product Variant Information section