text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV632AIQ2T

TSV632 Series 5.5 V 880 KHz Rail to Rail CMOS Operational Amplifier DFN-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1323
Product Specification Section
STMicroelectronics TSV632AIQ2T - Technical Attributes
Attributes Table
Amplifier Type: CMOS
No of Channels: 2
Slew Rate-Nom: 0.27V/µs
Input Offset Voltage-Max: 800µV
Gain Bandwidth Product: 880kHz
Average Bias Current-Max: 10pA
Supply Voltage: 1.5V to 5.5V
Common Mode Rejection Ratio: 80dB
Supply Current: 60µA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 95dB
Phase Margin: 45°
Low Noise: 60nV/√Hz
Output Current: 74mA
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,995.00
USD
Quantity
Unit Price
3,000+
$0.665
Product Variant Information section