text.skipToContent text.skipToNavigation

Référence fabricant

TSV6392AIST

TSV6392A Series 5.5 V 2.4 MHz Rail to Rail SMT Operational Amplifier - MSOIC-8

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics TSV6392AIST - Caractéristiques techniques
Attributes Table
Amplifier Type: CMOS
No of Channels: 2
Slew Rate-Nom: 1.1V/µs
Input Offset Voltage-Max: 0.8mV
Gain Bandwidth Product: 2.4MHz
Average Bias Current-Max: 10pA
Supply Voltage: 1.5V to 5.5V
Common Mode Rejection Ratio: 80dB
Supply Current: 69µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 93dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 98dB
Low Noise: 60nV/√Hz
Output Current: 72mA
Style d'emballage :  MSOIC-8
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
30 Semaines
Commande minimale :
4000
Multiples de :
4000
Total 
3 020,00 $
USD
Quantité
Prix unitaire
4 000+
$0.755
Product Variant Information section