Manufacturer Part #
TSV772IYST
5.5 V 20 MHz 200 µV Rail-to-Rail Single SMT Operational Amplifier - MiniSO-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Package Style:MiniSO-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2401 | ||||||||||
Product Specification Section
STMicroelectronics TSV772IYST - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TSV772IYST - Technical Attributes
Attributes Table
| Amplifier Type: | General Purpose |
| No of Channels: | 2 |
| Slew Rate-Nom: | 13V/µs |
| Input Offset Voltage-Max: | 200µV |
| Average Bias Current-Max: | 2pA |
| Supply Voltage: | 2V to 5.5V |
| Common Mode Rejection Ratio: | 110dB |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 110dB |
| Operating Temp Range: | -40°C to +125°C |
| Phase Margin: | 50° |
| Low Noise: | 7nV/√Hz |
| Moisture Sensitivity Level: | 3 |
| Package Style: | MiniSO-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$1.39
15
$1.27
100
$1.18
400
$1.12
2,000+
$1.05
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Package Style:
MiniSO-8
Mounting Method:
Surface Mount