text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV914AIDT

SO 14 .15 TO JEDEC MS-012

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSV914AIDT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 4.5V/µs
Input Offset Voltage-Max: 1.5mV
Gain Bandwidth Product: 8MHz
Average Bias Current-Max: 10pA
Supply Voltage: 2.5V to 5.5V
Common Mode Rejection Ratio: 82dB
Supply Current: 1.1mA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 91dB
Phase Margin: 45°
Low Noise: 27nV/√Hz
Output Current: 35mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,012.50
USD
Quantity
Unit Price
2,500
$0.805
5,000
$0.79
7,500
$0.785
10,000+
$0.78
Product Variant Information section