Manufacturer Part #
TSV914AIYDT
TSV914A Series 5.5 V 8 MHz Rail to Rail SMT Operational Amplifier - SOIC-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Package Style:SOIC-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2311 | ||||||||||
Product Specification Section
STMicroelectronics TSV914AIYDT - Product Specification
STMicroelectronics TSV914AIYDT - Technical Attributes
Attributes Table
| Amplifier Type: | Low Power |
| No of Channels: | 1 |
| Slew Rate-Nom: | 4.5V/µs |
| Input Offset Voltage-Max: | 1.5mV |
| Gain Bandwidth Product: | 8MHz |
| Average Bias Current-Max: | 10pA |
| Supply Voltage: | 2.5V to 5.5V |
| Common Mode Rejection Ratio: | 82dB |
| Supply Current: | 1.1mA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 86dB |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 91dB |
| Phase Margin: | 45° |
| Low Noise: | 27nV/√Hz |
| Output Current: | 35mA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
165
USA:
165
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$1.40
15
$1.27
75
$1.19
250
$1.13
1,250+
$1.05
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SOIC-14
Mounting Method:
Surface Mount