Manufacturer Part #
TSX7191AILT
TSX7191 Series 16 V 9 MHz Low-Power Rail-to-Rail Operational Amplifier - SOT23-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TSX7191AILT - Product Specification
STMicroelectronics TSX7191AILT - Technical Attributes
Attributes Table
| Amplifier Type: | Precision |
| No of Channels: | 1 |
| Slew Rate-Nom: | 2.5V/µs |
| Input Offset Voltage-Max: | 100µV |
| Gain Bandwidth Product: | 8.5MHz |
| Average Bias Current-Max: | 50pA |
| Supply Voltage: | 2.7V to 16V |
| Common Mode Rejection Ratio: | 113dB |
| Supply Current: | 660µA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 131dB |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 149dB |
| Phase Margin: | 51° |
| Low Noise: | 22nV/√Hz |
| Output Current: | 71mA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
3,000+
$0.64
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount