text.skipToContent text.skipToNavigation

Manufacturer Part #

SQ52134CAHT

SQ52134C Series 5.5 V 50 KHz Single Current Sense Amplifier - SOT-363

ECAD Model:
Mfr. Name: Silergy
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Silergy SQ52134CAHT - Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 0.3V/µs
Supply Voltage-Max: 5.5V
Input Offset Voltage-Max: 54µV
Gain: 33.98dB
Supply Current: 62µA
Power Dissipation: 0.31W
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 6
Moisture Sensitivity Level: 1
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$930.00
USD
Quantity
Unit Price
3,000+
$0.31
Product Variant Information section