Manufacturer Part #
ISL28006FH50Z-T7
ISL28006 Series 2.7 - 28 V 110 kHz Micropower Current Sense Amplifier - SOT-23-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Stud Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL28006FH50Z-T7 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Stud Mount |
Features & Applications
The ISL28006FH50Z-T7 is a micropower, uni-directional high-side and low-side current sense amplifier. It is available in 5 pin SOT-23 package.
This device is ideal for high-side current sense applications where the sense voltage is usually much higher than the amplifier supply voltage. The device can be used to sense voltages as high as 28 V when operating from a supply voltage as low as 2.7 V.
Features:
- Low Power Consumption. . . . . . . . . . . . . . . . . . . . . . 50 μA, Typ
- Supply Range . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .2.7 V to 28 V
- Wide Common Mode Input. . . . . . . . . . . . . . . . . . . . 0 V to 28 V
- Gain Versions
- ISL28006-100 . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 100 V/V
- ISL28006-50 . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 50 V/V
- ISL28006-20 . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 20 V/V
- ISL28006-ADJ . . . . . . . . . . . . . . . . ADJ (Min Gain = 20V/V)
- Operating Temperature Range . . . . . . . . . . . . -40 °C to +125 °C
- Packages. . . . . . . . . . . . . . . . . . . . . .5 Ld SOT-23, 6 Ld SOT-23
Applications:
- Power Management/Monitors
- Power Distribution and Safety
- DC/DC, AC/DC Converters
- Battery Management/Charging
- Automotive Power Distribution
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000+
$1.39
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Stud Mount