Manufacturer Part #
ISL28134FHZ-T7A
ISL28134 Series 5 V 3.5 MHz 1.5 V/µs Rail - Rail Operational Amplifier - SOT23-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL28134FHZ-T7A - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Slew Rate-Nom: | 1.5V/µs |
| Input Offset Voltage-Max: | 2.5µV |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
250
$2.45
500
$2.43
750
$2.42
1,000
$2.41
1,250+
$2.38
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount