text.skipToContent text.skipToNavigation

Manufacturer Part #

DG211BDY-T1-E3

DG211B Series SPST 22 V 50 Ohm Surface Mount Improved Analog Switch - SOIC-16

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2304
Product Specification Section
Vishay DG211BDY-T1-E3 - Technical Attributes
Attributes Table
No of Channels: 4
Circuitry: SPST
Supply Current: 50µA
ON Resistance: 50Ω
Supply Voltage: 4.5V to 22V
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Features & Applications

The DG211BDY-T1-E3 is a Quad CMOS Analog switch, fabricated in silicon gate CMOS process resulting in lower on-resistance, lower leakage, higher speed, and lower power consumption. Available in SOIC-16 package.

Features and benefits:

  • ± 22 V supply voltage rating
  • TTL and CMOS compatible logic
  • Low on-resistance - RDS(on): 50 Ω
  • Low leakage - ID(on): 20 pA
  • Single supply operation possible
  • Extended temperature range
  • Fast switching - tON: 120 ns
  • Low charge injection - Q: 1 pC
  • Wide analog signal range
  • Simple logic interface
  • Higher accuracy
  • Minimum transients
  • Reduced power consumption
  • Superior to DG211, DG212
  • Space savings (TSSOP)

Applications:

  • Industrial instrumentation
  • Test equipment
  • Communications systems
  • Disk drives
  • Computer peripherals
  • Portable instruments
  • Sample-and-hold circuits
Pricing Section
Global Stock:
822
USA:
822
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.52
USD
Quantity
Unit Price
1
$1.52
15
$1.38
75
$1.30
250
$1.23
1,250+
$1.15