text.skipToContent text.skipToNavigation

Manufacturer Part #

DG2523DN-T1-GE4

0.4 , Low Resistance and Capacitance, Dual DPDT / Quad SPDT Analog Switch

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Vishay DG2523DN-T1-GE4 - Technical Attributes
Attributes Table
No of Channels: 2
Circuitry: DPDT
Supply Current: 29µA
ON Resistance: 0.4Ω
Supply Voltage: 1.8V to 5.5V
Break-Before-Make-Time: 1µs
Input Capacitance: 5pF
Crosstalk: -61dB
Off-Isolation: -55dB
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
2,500
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,187.50
USD
Quantity
Unit Price
2,500
$0.475
5,000
$0.47
7,500+
$0.465
Product Variant Information section