Manufacturer Part #
DG403DYZ-T
DG401 Series Dual DPST 45 Ohm +/- 20 V CMOS Analog Switch - SOIC-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas DG403DYZ-T - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Circuitry: | DPST |
| Supply Current: | 5µA |
| ON Resistance: | 45Ω |
| Supply Voltage: | 44V |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The DG403DYZ-T is a monolithic CMOS analog switch with TTL and CMOS compatible digital inputs. It is available in 16 pin SOIC package.
This device feature low analog ON resistance (<45 Ω) and fast switch time (tON<150 ns). Low charge injection simplifies sample and hold applications.
Features:
- ON Resistance (Max). . . . . . . . . . . 45 Ω
- Low Power Consumption (PD) . . . .<35 μW
- Fast Switching Action
- tON (Max) . . . . . . . . . . . . . ... . . 150ns
- tOFF (Max) . . . . . . . . . . . . . . . . . 100ns
- Low Charge Injection
- DG401 Dual SPST; Same Pinout as HI-5041
- DG403 Dual SPDT; DG190, IH5043, IH5151, HI-5051
- TTL, CMOS Compatible
- Single or Split Supply Operation
- Pb-Free Plus Anneal Available (RoHS Compliant)
Applications:
- Audio Switching
- Battery Operated Systems
- Data Acquisition
- Hi-Rel Systems
- Sample and Hold Circuits
- Communication Systems
- Automatic Test Equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,500+
$1.05
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount