text.skipToContent text.skipToNavigation

Manufacturer Part #

DG411DVZ-T

DG411 Series 44 V 35 Ohm Monolithic Quad SPST CMOS Analog Switch - TSSOP-16

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas DG411DVZ-T - Technical Attributes
Attributes Table
No of Channels: 4
Circuitry: SPST
Supply Current: 0.1nA
ON Resistance: 25Ω
Supply Voltage: 5V to 44V
Break-Before-Make-Time: 25ns
Crosstalk: -85dB
Off-Isolation: 68dB
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,100.00
USD
Quantity
Unit Price
2,500+
$1.24
Product Variant Information section