Manufacturer Part #
DG417BDQ-T1-E3
DG417B Series ± 15 V 35 Ohm SMT Quad SPST CMOS Analog Switch - MSOP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:MSOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Vishay DG417BDQ-T1-E3 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change: Vishay Siliconix has expanded capacity for additional IC wafer fabrication to foundry partner Tower Fab 2 in Migdal Haemek, Israel.Tower Israel and Vishay have sustained a strategic and enduring partnership for over 20 years. As part of their continued collaboration, Tower Fab 2Israel will manufacture 8-inch wafers to support Vishay’s Linear ICs devices.Reason for Change: Additional Wafer Fabrication Capacity.Start Shipment Date: Thursday February 19, 2026
Part Status:
Vishay DG417BDQ-T1-E3 - Technical Attributes
| No of Channels: | 4 |
| Circuitry: | SPST N.C. |
| Supply Current: | 1µA |
| ON Resistance: | 35Ω |
| Package Style: | MSOP-8 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount