Manufacturer Part #
DG418BDY-E3
DG418B Series SPST 15 V 15 Ohm Precision Monolithic CMOS Analog Switch - SOIC-8N
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Box Package Style:SOIC-8N Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Vishay DG418BDY-E3 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change: Vishay Siliconix has expanded capacity for additional IC wafer fabrication to foundry partner Tower Fab 2 in Migdal Haemek, Israel.Tower Israel and Vishay have sustained a strategic and enduring partnership for over 20 years. As part of their continued collaboration, Tower Fab 2Israel will manufacture 8-inch wafers to support Vishay?s Linear ICs devices.Reason for Change: Additional Wafer Fabrication Capacity.Start Shipment Date: Thursday February 19, 2026
Part Status:
Vishay DG418BDY-E3 - Technical Attributes
| No of Channels: | 1 |
| Circuitry: | SPST |
| Supply Current: | 0.001µA |
| ON Resistance: | 15Ω |
| Supply Voltage: | 20V |
| Package Style: | SOIC-8N |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
500 per Box
Package Style:
SOIC-8N
Mounting Method:
Surface Mount