text.skipToContent text.skipToNavigation

Manufacturer Part #

DG419LEDQ-T1-GE3

On-Resistance, +12 V / ± 5 V / +5 V / +3 V, SPST and SPDT Switches

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay DG419LEDQ-T1-GE3 - Technical Attributes
Attributes Table
No of Channels: 1
Circuitry: SPDT
Supply Current: 0.09nA
ON Resistance: 11Ω
Supply Voltage: 3V to 16V
Break-Before-Make-Time: 7ns
Crosstalk: -72dB
Off-Isolation: -68dB
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,825.00
USD
Quantity
Unit Price
2,500+
$1.13
Product Variant Information section